
14-position, 2-row wire-to-wire connector plug housing. Features a straight, free-hanging, cable mount orientation with a 0.162-inch pitch. Rated for 9.5A current and 600V AC/600.6kV DC voltage. Constructed from white nylon with a UL94 V-0 flammability rating. Accommodates wire gauges from 30AWG to 16AWG.
Sign in to ask questions about the TE Connectivity 770582-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770582-1 technical specifications.
| Approvals | CSA |
| Body/Shell Style | PLUG |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| IEC Conformance | No |
| Length | 30.68mm |
| Manufacturer Series | 770582 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770582-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
