
16-position, 2-row wire-to-wire power connector plug housing. Features a straight, free-hanging, cable mount orientation with a 9.5A current rating and 600V voltage rating. Constructed from white nylon material, this connector operates within a -20°C to 105°C temperature range and boasts UL94 V-0 flammability rating. It supports 16 male or female socket contacts with a 0.162-inch pitch and accepts wire gauges from 30AWG to 16AWG.
Sign in to ask questions about the TE Connectivity 770583-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770583-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 34.82mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770583-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
