
18-position, 2-row, straight, male wire-to-wire connector housing. Features a 9.5A current rating and 600V voltage rating, operating between -20°C and 105°C. Constructed from white nylon with a UL94 V-0 flammability rating. Designed for free hanging, cable mounting with crimp termination, accommodating wire gauges from 30AWG to 16AWG. Compliant with CSA, ELV, Lead Free, RoHS, and VDE standards.
TE Connectivity 770584-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.19mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 38.96mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770584-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
