
22-position, 2-row wire housing with straight, cable mount orientation. Features a 9.5A current rating and 600V voltage rating, operating between -20°C and 105°C. Constructed from white Nylon with brass contacts plated in tin, this wire-to-wire connector system supports 30-16AWG wire gauges. UL94 V-0 flammability rating and CSA, VDE approvals ensure reliable performance.
TE Connectivity 770586-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 47.24mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770586-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
