
24-position, 2-row wire-to-wire connector housing with a straight, free-hanging, cable mount orientation. Features a 9.5A current rating, 600V AC/DC voltage rating, and operates within a -20°C to 105°C temperature range. Constructed from white nylon with a UL94 V-0 flammability rating, this connector accepts male or female contacts and supports wire gauges from 30AWG to 16AWG. It is RoHS compliant and VDE tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 770587-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.19mm |
| Housing Color | White |
| Length | 51.38mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770587-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
