This 14-position PCB mount connector features a current rating of 9.5A and a pitch of 4.14mm. It has a contact post length of 3.68mm and is terminated for through hole mounting. The connector is made with brass contacts that are plated with tin and lead, and has a flammability rating of UL94 V-0. It is not RoHS compliant.
TE Connectivity 7706121 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.68mm |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Mating Retention | Yes (With) |
| Number of Positions | 14 |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.