
23-position female rectangular connector with solder termination. This AMPSEAL plug assembly features a blue housing and is designed for general interconnect applications.
TE Connectivity 770680-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 770680-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.