
Four-position, single-row wire-to-wire connector housing with male gender and straight orientation. Features female socket contacts and a free-hanging mount. Constructed from white nylon material with a UL94 V-2 flammability rating. Operates within a temperature range of -67°C to 221°C and supports a voltage rating of 250V. Accommodates wire gauges from 14AWG to 30AWG.
Sign in to ask questions about the TE Connectivity 770827-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770827-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.85inch |
| Housing Color | White |
| Length | 0.822inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.245inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770827-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.