
Female power socket for wire-to-wire applications, featuring a straight orientation and crimp termination. This component offers a 9.5A current rating with a 600V voltage rating, utilizing brass contacts with tin plating. Designed for discrete wire, it accommodates wire gauges from 26AWG to 30AWG and operates within a temperature range of -67°C to 221°C. UL and VDE tested, it is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 770834-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.3mm |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
