
Female socket contact for wire-to-wire applications, designed for discrete wire with a 26-30AWG range. Features a tin-plated bronze contact material, rated for 9.5A current and 11.2A contact current. Operates within a temperature range of -67°C to 221°C, with UL and VDE approvals, and UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 770834-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.05inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770834-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.