
Male power contact for wire-to-wire connector systems, featuring a straight, crimp termination. This brass contact with tin plating supports a 9.5A current rating and a 600V voltage rating, with a maximum operating temperature of 221°C. Designed for discrete wire, it accommodates wire gauges from 30AWG to 26AWG and has an insulation diameter of 0.05 inches. UL and VDE tested, this component is RoHS compliant and rated UL94 V-0 for flammability.
TE Connectivity 770835-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 17.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
