
4-position, 2-row wire-to-wire connector with male pin contacts, designed for free-hanging, straight orientation. Features a 13A current rating and 250V voltage rating, accommodating wire gauges from 24AWG to 14AWG. Operating temperature range is -67°C to 221°C, with a UL94 V-2 flammability rating. This lead-free, RoHS compliant component utilizes crimp termination and is supplied in bulk packaging.
TE Connectivity 770842-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 25.91mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.03mm |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 11.15mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.