
3-position, straight, cable mount wire housing for wire-to-wire connector systems. Features male pin contacts, 4.14mm pitch, and a 600V AC max voltage rating. Operates within a -20°C to 105°C temperature range. Housing is white, UL94 V-0 flammability rated, and VDE tested. RoHS compliant.
TE Connectivity 770847-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 23.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 6.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770847-1 to view detailed technical specifications.
No datasheet is available for this part.