15-position, straight, male pin power connector with a 4.14mm pitch. Features brass contacts with tin-lead plating and a 9.5A current rating. Nylon housing and insulation are white, with a UL94 V-0 flammability rating. Designed for through-hole mounting, this connector operates between -20°C and 85°C with a 600V voltage rating.
Sign in to ask questions about the TE Connectivity 770859-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770859-1 technical specifications.
| Color | White |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.68mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770859-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.