
Power connector with 15 positions and 15 male pin contacts. Features brass contacts with gold plating, a 4.14mm pitch, and 3.68mm contact post length. Rated for 9.5A current and 600V AC voltage. Straight, through-hole mounting with UL94 V-0 flammability rating. White housing color.
TE Connectivity 770859-2 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK, AMP |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.