
Male power contact for wire-to-wire applications, designed for discrete wire with a 26-22 AWG range and 1.75mm insulation diameter. Features brass construction with tin plating, a 9.5A current rating, and a 600V AC voltage rating. Operates within a temperature range of -67°C to 221°C. This crimp termination contact is straight, unshielded, and supplied in tape and reel packaging. Compliant with UL, RoHS, and ELV standards.
TE Connectivity 770901-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Manufacturer Series | 770901-1 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
