
Female socket contact for wire-to-wire connector systems, designed for discrete wire applications with a 22-26AWG range. Features a 9.5A current rating and 600V voltage rating, with a maximum operating temperature of 221°C. Constructed from bronze with tin plating, this contact offers signal and power capabilities, with a 1.75mm insulation diameter and crimp termination. Compliant with UL and VDE standards, it is also RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 770902-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 16.74mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770902-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.