
Power contact pin for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination for discrete wires. Rated for 11.2A contact current and 600V voltage, with a maximum operating temperature of 221°C. Constructed from brass with tin plating, suitable for 18-22AWG cable. UL and VDE tested, RoHS compliant.
Sign in to ask questions about the TE Connectivity 770903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770903-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.46mm |
| Gender | Male |
| Height | 1.72mm |
| Insulation Diameter | 0.094inch |
| Length | 17.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
