
Male power contact for 22-18 AWG discrete wire, featuring a straight, crimp termination and brass construction with gold, tin, and lead plating. This component offers a 9.5A current rating, 600V voltage rating, and operates within a -67°C to 221°C temperature range. Designed for wire-to-wire connector systems, it supports an insulation diameter up to 0.094 inches and is VDE tested. Packaged on tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 770903-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770903-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.46mm |
| Gender | Male |
| Height | 1.72mm |
| Insulation Diameter | 0.094inch |
| Length | 17.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770903-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
