
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component supports wire gauges from 18 to 22 AWG and has a maximum current rating of 9.5A. Its dimensions include a length of 17.55mm, height of 4.42mm, depth of 3.81mm, and an insulation diameter of 3.38mm. This RoHS compliant accessory is supplied on a strip for efficient application.
Sign in to ask questions about the TE Connectivity 770903-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770903-6 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.42mm |
| Insulation Diameter | 3.38mm |
| Lead Free | Not Applicable |
| Length | 17.55mm |
| Max Current Rating | 9.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770903-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.