
Female socket contact for wire-to-wire power applications, designed for 22-18 AWG discrete wire. Features brass construction with tin, lead, and gold plating, offering a 9.5A current rating and 600V voltage rating. This straight, unshielded contact has a 2.54um gold plating thickness and a maximum operating temperature of 221°C. Approved by UL and VDE tested, it is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 770904-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770904-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Contains Lead |
| Length | 17.25mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770904-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
