Power contact for wire-to-wire applications, featuring a female gender and straight orientation. Designed for discrete wire, this crimp termination contact supports 18-22AWG wire gauges and has a maximum current rating of 11.2A. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and meets UL and VDE testing standards. RoHS compliant and unshielded, this component is supplied in tape and reel packaging.
TE Connectivity 770904-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.81mm |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Length | 16.74mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770904-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
