
Power connector, Wire-to-Board system, featuring 3 male pin contacts with a 9.5A current rating and GOLD contact finish. This right-angle, through-hole mounted connector offers 3 positions and 1 port, with a 600V voltage rating. Constructed with brass contacts and a nylon housing, it operates within a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 770967-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770967-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770967-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.