
Assembly tool for wire-to-wire power applications, featuring a straight, male pin contact made of brass with tin plating. Designed for discrete wire with a 26-22 AWG range and a maximum insulation diameter of 1.75mm. Offers a contact current rating of 9.5A and a voltage rating of 600V, with a maximum operating temperature of 221°C. This crimp termination component is UL and VDE tested, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 770985-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 11.2A |
| Depth | 2.95mm |
| Diode Type | PIN |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Length | 17.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.069inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.