
Female power contact for wire-to-wire connector systems, designed for discrete wire applications. Features a 22-26 AWG wire gauge range with a 1.75mm insulation diameter and 0.069-inch wire/cable diameter. Brass contact material with tin plating offers a 9.5A contact current rating and 11.2A current rating. Rated for 600V, this straight, unshielded contact operates from -67°C to 221°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 770986-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770986-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 11.2A |
| Depth | 2.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.11mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.069inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770986-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
