
Power connector pin for 22-18 AWG wire, featuring tin-plated brass construction and a straight, male orientation. This wire-to-wire component offers a 9.5A contact current rating and 11.2A overall current rating, with a 600V AC voltage rating. Designed for crimp termination, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 770987-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 11.2A |
| Depth | 3.43mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 17.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.133inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.