
Power connector tool for 18-22 AWG discrete wire, featuring a straight, male, unshielded contact with a 9.5A current rating and 600V voltage rating. This crimp termination component, made of brass with tin, lead, and gold plating over nickel underplate, is designed for wire-to-wire power applications. Operating temperature range is -67°C to 221°C, with UL and VDE approvals.
Sign in to ask questions about the TE Connectivity 770987-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 770987-3 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Contains Lead |
| Length | 17.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770987-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
