
Female power contact for wire-to-wire connector systems, designed for discrete wire applications. Features a straight orientation and crimp termination for 18-22AWG wire. Rated for 600V and 11.2A contact current, with a brass contact material and tin plating. Operating temperature range from -67°C to 221°C. UL and VDE tested, RoHS compliant.
TE Connectivity 770988-1 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 17.12mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.133inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
