
Female socket contact for wire-to-wire power applications, designed for 22-18 AWG discrete wire with a 0.094-inch insulation diameter. Features brass contact material with tin, lead, and gold plating, offering a 11.2A current rating and 600V voltage rating. Operates across a wide temperature range of -67°C to 221°C. This straight, unshielded crimp termination component is UL and VDE tested.
TE Connectivity 770988-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Socket |
| Current Rating | 11.2A |
| Depth | 3.81mm |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Length | 17.12mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770988-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
