TE Connectivity 772259-000 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Series | D-SCE |
| RoHS | Compliant |
No datasheet is available for this part.