Multi-Conductor Cables 12AWG 3C OR-BL-WH PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Length | 1foot |
| Mount | Cable |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |