
23-position, right-angle rectangular connector for wire-to-device applications. Features a male pin contact type with a tin-plated brass contact material and tin mating finish. Rated for 17A current and 250V AC operating voltage, with a maximum operating temperature of 221°C. The black PBT housing is UL94 V-0 flammability rated and designed for through-hole, panel mounting with a 0.157-inch pitch.
Sign in to ask questions about the TE Connectivity 776087-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776087-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 17A |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776087-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
