
23-position shrouded header with right-angle, side-entry, through-hole mounting. Features brass contacts with tin plating, a 4mm pitch, and a 17A current rating. Designed for wire-to-device applications, this male connector system operates at up to 250V AC and is suitable for automotive use. Constructed with UL94 V-0 flammability rating and lead-free materials, it offers a temperature range of -40°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776087-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776087-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 17A |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776087-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.