
35-position, 3-row right-angle male header assembly for wire-to-device applications. Features brass contacts with gold and tin plating, a blue housing, and a gasket for sealing. Rated for 250V AC/DC, operating between -40°C and 221°C, with a 0.157-inch pitch. Designed for panel or through-hole mounting with solder termination and UL94 V-0 flammability rating.
TE Connectivity 776163-5 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776163-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.