
35-position, 3-row, natural-colored wire-to-device connector assembly featuring gold-plated female socket contacts. This straight, polarized, sealable connector offers a 0.157-inch pitch and row spacing, with a maximum operating temperature of 125°C. Designed for free-hanging, cable mounting with crimp termination, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 63.4mm length, 33.6mm width, and 34.6mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776164-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 34.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776164-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
