
35-position, 3-row rectangular plug assembly for wire-to-device connection. Features brass contacts with tin plating, rated for 17A current. Housing is grey, UL94 V-0 flammability rated, and operates from -40°C to 125°C. This polarized, sealable connector mounts free-hanging via cable and uses crimp termination.
TE Connectivity 776164-4 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 17A |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776164-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
