
35-position, 3-row straight male plug assembly for wire-to-device applications. Features gold-plated female socket contacts and a blue housing. Operates within a -40°C to 125°C temperature range with a 250V operating supply voltage. This free-hanging, cable-mount connector is polarized, sealable, and uses crimp termination. Compliant with RoHS and ELV standards, it boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776164-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776164-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
