
35-position, 3-row straight male wire housing for automotive applications. Features gold-plated female socket contacts and a UL94 V-0 flammability rating. Operates within a -40°C to 125°C temperature range. Housing is orange with black accents. Cable mountable and free-hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776164-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange, Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ampseal |
| Termination | Crimp |
| Width | 63.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776164-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
