TE Connectivity 776195-6 technical specifications.
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | Yes |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776195-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.