
23-position, 3-row shrouded header with a 2mm pitch, designed for wire-to-device applications. Features brass contacts with tin plating, a straight orientation, and top entry for solder termination. Rated for 250V AC, operating between -40°C and 221°C, with a UL94 V-0 flammability rating. Includes panel mount capability and is sealable.
TE Connectivity 776228-5 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 32.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 60.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776228-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
