
35-position, 3-row shrouded header for wire-to-device applications. Features a 2mm pitch, straight, top-entry, through-hole mounting orientation with solder termination. Rated for 8A current and 250V AC, with a maximum operating temperature of 221°C. Constructed with brass contacts plated in tin, and a natural colored housing with UL94 V-0 flammability rating. Compliant with RoHS and ELV directives, this connector is sealable and designed for automotive circuit applications.
TE Connectivity 776231-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 32.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776231-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.