Contact SKT Crimp ST Cable Mount 18-20AWG Package Automotive
TE Connectivity 776235-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 23.85mm |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.