
Automotive-grade wire-to-board header with 14 positions and 3 rows, featuring a 2mm pitch and straight, top-entry, through-hole mounting. This male connector system utilizes brass and copper zinc alloy contacts with tin plating for power applications, operating within a -40°C to 221°C temperature range and rated for 250V AC. Constructed with PBT insulation in black, it boasts a UL94 V-0 flammability rating and is sealable with a tin contact finish.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 1.264inch |
| RoHS | Compliant |