
14-position shrouded header with a 2mm pitch, designed for wire-to-device applications. Features brass contacts with tin plating, a black housing, and UL94 V-0 flammability rating. Rated for 250V AC/DC, operating from -40°C to 221°C. Includes PCB mount alignment and retention, with solder termination and a 0.062-inch PCB thickness compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776266-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776266-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
