
14-position, right-angle male pin header assembly for wire-to-device applications. Features brass contacts with tin plating, a black insulated housing, and a UL94 V-0 flammability rating. Designed for through-hole, panel mounting with a 0.157-inch pitch and 0.157-inch row spacing. Rated for 250V AC operating voltage and operates within a temperature range of -40°C to 221°C. This lead-free, RoHS-compliant component is sealable and suitable for power circuit applications.
Sign in to ask questions about the TE Connectivity 776267-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776267-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 37.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Tab Width | 0.051inch |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776267-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
