
14-position shrouded header for wire-to-device applications, featuring a 4mm pitch and right-angle, through-hole solder termination. Constructed with natural PBT insulation and brass contacts with tin plating, this male pin connector offers a circular contact shape and a 1.3mm tab thickness. Operating across a temperature range of -40°C to 221°C, it supports a maximum voltage rating of 250V AC and is UL94 V-0 flammability rated. Designed for automotive power applications, it includes PCB mount retention and is sealable.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 37.9mm |
| RoHS | Compliant |