14-position shrouded header for board-to-board and mezzanine applications. Features a 4mm pitch, right-angle, through-hole solder termination, and a blue color. Designed for power circuit applications with a 250V AC maximum operating voltage and a 250V operating supply voltage. Constructed with tin contact plating and a UL94 V-0 flammability rating, operating between -40°C and 221°C. Includes PCB mount retention and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 776267-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776267-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.