
14-position, 3-row rectangular plug assembly featuring a straight, male gender and black housing. This wire-to-device connector system supports a 17A current rating and operates within a -40°C to 125°C temperature range. Utilizing crimp termination for 16-20 AWG wire, it offers a 0.157-inch pitch and is polarized for secure mating. Constructed from polybutylene, this RoHS and ELV compliant component is sealable and designed for free-hanging mounting.
TE Connectivity 776273-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Current Rating | 17A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
