
14-position, straight, male wire-to-device connector housing for cable mounting. Features a natural color, 3 rows with 0.157-inch pitch and row spacing, and a 33.6mm width, 35.4mm length, and 33.6mm depth. Operates within a -40°C to 125°C temperature range, is polarized, sealable, and compliant with ELV and RoHS standards. Constructed with UL94 V-0 flammability rating and offered in bulk packaging.
TE Connectivity 776273-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Device |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776273-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
