
8-position, 3-row shrouded header for wire-to-device applications. Features straight, solder termination with tin-plated brass contacts and a 4mm pitch. Rated for 250V AC, operating from -40°C to 221°C, with a UL94 V-0 flammability rating. Black housing, sealed design, and through-hole mounting for 0.062-inch PCBs.
Sign in to ask questions about the TE Connectivity 776275-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 776275-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 32.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal Sealed |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776275-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
